
SN74AUP1G79DPWR | |
|---|---|
DigiKey Part Number | 296-47393-2-ND - Tape & Reel (TR) 296-47393-1-ND - Cut Tape (CT) 296-47393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DPWR |
Description | IC FF D-TYPE SGL 1-BIT 5-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18450 € | 18,45 € |
| 250 | 0,17076 € | 42,69 € |
| 500 | 0,16244 € | 81,22 € |
| 1.000 | 0,15563 € | 155,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14720 € | 441,60 € |
| 6.000 | 0,14307 € | 858,42 € |
| 9.000 | 0,14100 € | 1.269,00 € |
| 15.000 | 0,13871 € | 2.080,65 € |
| 21.000 | 0,13737 € | 2.884,77 € |
| 30.000 | 0,13609 € | 4.082,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

