MFR Recommended
Upgrade

SN74AUP1G79DBVTG4 | |
|---|---|
DigiKey Part Number | SN74AUP1G79DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DBVTG4 |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DBVTG4 Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 266 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G79DBVT | Texas Instruments | 132.000 | 296-32263-1-ND | 0,78000 € | MFR Recommended |
| 74AUP1G79GV,125 | Nexperia USA Inc. | 1.593 | 1727-4494-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38434 € | 384,34 € |
| 1.250 | 0,38026 € | 475,32 € |
| 1.750 | 0,37458 € | 655,51 € |
| 2.500 | 0,36911 € | 922,77 € |
| 6.250 | 0,35734 € | 2.233,38 € |
| 12.500 | 0,35024 € | 4.378,00 € |
| Unit Price without VAT: | 0,38434 € |
|---|---|
| Unit Price with VAT: | 0,45736 € |



