
SN74AUP1G79DBVT | |
|---|---|
DigiKey Part Number | 296-32263-2-ND - Tape & Reel (TR) 296-32263-1-ND - Cut Tape (CT) 296-32263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DBVT |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DBVT Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 266 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,50800 € | 12,70 € |
| 100 | 0,44670 € | 44,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41756 € | 104,39 € |
| 500 | 0,40002 € | 200,01 € |
| 750 | 0,39121 € | 293,41 € |
| 1.250 | 0,38146 € | 476,83 € |
| 1.750 | 0,37576 € | 657,58 € |
| 2.500 | 0,37028 € | 925,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

