Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G04DBVR

DigiKey Part Number
296-SN74AUP1G04DBVRTR-ND - Tape & Reel (TR)
296-SN74AUP1G04DBVRCT-ND - Cut Tape (CT)
296-SN74AUP1G04DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G04DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.053
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13329 €399,87 €
6.0000,12949 €776,94 €
9.0000,12759 €1.148,31 €
15.0000,12548 €1.882,20 €
21.0000,12425 €2.609,25 €
30.0000,12306 €3.691,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21800 €2,18 €
250,19440 €4,86 €
1000,16770 €16,77 €
2500,15496 €38,74 €
5000,14734 €73,67 €
1.0000,14106 €141,06 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13500 €1,35 €
250,11880 €2,97 €
1000,10170 €10,17 €
2500,09344 €23,36 €
5000,08848 €44,24 €
1.0000,08438 €84,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €

Other Suppliers on DigiKey

11.829In Stock
Ships from Rochester Electronics, LLC