
SN74AUP1G04DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74AUP1G04DBVRTR-ND - Tape & Reel (TR) 4518-SN74AUP1G04DBVRCT-ND - Cut Tape (CT) 4518-SN74AUP1G04DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 200 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Supply 0.8V ~ 3.6V | Package / Case SC-74A, SOT-753 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G04GV,125 | Nexperia USA Inc. | 1.669 | 1727-4489-1-ND | 0,17000 € | Parametric Equivalent |
| 74AUP1G04GV-Q100H | Nexperia USA Inc. | 2.072 | 1727-74AUP1G04GV-Q100HCT-ND | 0,23000 € | Parametric Equivalent |
| SN74AUP1G04DBVR | Texas Instruments | 19.142 | 296-SN74AUP1G04DBVRCT-ND | 0,20000 € | Parametric Equivalent |
| SN74AUP1G04DBVT | Texas Instruments | 108.968 | 296-39197-1-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,07104 € | 35,52 € |
| 1.000 | 0,06764 € | 67,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06344 € | 190,32 € |
| 6.000 | 0,06139 € | 368,34 € |
| 9.000 | 0,06036 € | 543,24 € |
| 15.000 | 0,05922 € | 888,30 € |
| 21.000 | 0,05855 € | 1.229,55 € |
| 30.000 | 0,05791 € | 1.737,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

