
SN74AUP1G00DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G00DSF2TR-ND - Tape & Reel (TR) 296-SN74AUP1G00DSF2CT-ND - Cut Tape (CT) 296-SN74AUP1G00DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DSF2 |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DSF2 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G00DSFR | Texas Instruments | 8.984 | 296-25724-1-ND | 0,34000 € | Parametric Equivalent |
| 74AUP1G00GM,115 | Rochester Electronics, LLC | 329.320 | 2156-74AUP1G00GM,115-ND | 0,18847 € | Parametric Equivalent |
| 74AUP1G00GN,132 | Rochester Electronics, LLC | 146.138 | 2156-74AUP1G00GN,132-1727-ND | 0,42836 € | Parametric Equivalent |
| 74AUP1G00GN,132 | Rochester Electronics, LLC | 145.266 | 2156-74AUP1G00GN,132-ND | 0,42836 € | Parametric Equivalent |
| 74AUP1G00GS,132 | Nexperia USA Inc. | 5.000 | 1727-74AUP1G00GS,132TR-ND | 0,09131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31920 € | 7,98 € |
| 100 | 0,27830 € | 27,83 € |
| 250 | 0,25880 € | 64,70 € |
| 500 | 0,24704 € | 123,52 € |
| 1.000 | 0,24118 € | 241,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22096 € | 1.104,80 € |
| 10.000 | 0,21588 € | 2.158,80 € |
| 15.000 | 0,21334 € | 3.200,10 € |
| 25.000 | 0,21053 € | 5.263,25 € |
| 35.000 | 0,20888 € | 7.310,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

