NAND Gate IC 1 Channel 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G00GN,132

DigiKey Part Number
2156-74AUP1G00GN,132-ND
Manufacturer
Manufacturer Product Number
74AUP1G00GN,132
Description
IC GATE NAND 1CH 2-INP 6XSON
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON (0.9x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145.266
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:145266
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6030,42494 €256,24 €
Unit Price without VAT:0,42494 €
Unit Price with VAT:0,50568 €