
SN74AUC2G34DRLR | |
|---|---|
DigiKey Part Number | 296-18648-2-ND - Tape & Reel (TR) 296-18648-1-ND - Cut Tape (CT) 296-18648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34DRLR |
Description | IC BUFF 0.8V/2.7V SOT-5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34DRLR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-563, SOT-666 |
Number of Elements 2 | Supplier Device Package SOT-5X3 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35808 € | 89,52 € |
| 500 | 0,34260 € | 171,30 € |
| 1.000 | 0,33948 € | 339,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31077 € | 1.243,08 € |
| 8.000 | 0,30367 € | 2.429,36 € |
| 12.000 | 0,30012 € | 3.601,44 € |
| 20.000 | 0,29618 € | 5.923,60 € |
| 28.000 | 0,29388 € | 8.228,64 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |





