



LXES03TBB1-141 | |
|---|---|
DigiKey Part Number | 490-9327-2-ND - Tape & Reel (TR) 490-9327-1-ND - Cut Tape (CT) 490-9327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES03TBB1-141 |
Description | TVS DIODE 5.5VWM 2CSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-CSP (0.60x0.30) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI |
Series | Capacitance @ Frequency 0.45pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,09030 € | 9,03 € |
| 500 | 0,06640 € | 33,20 € |
| 1.000 | 0,05863 € | 58,63 € |
| 2.000 | 0,05206 € | 104,12 € |
| 5.000 | 0,04494 € | 224,70 € |
| 10.000 | 0,04052 € | 405,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03476 € | 695,20 € |
| 40.000 | 0,03181 € | 1.272,40 € |
| 60.000 | 0,03031 € | 1.818,60 € |
| 100.000 | 0,02862 € | 2.862,00 € |
| 140.000 | 0,02762 € | 3.866,80 € |
| 200.000 | 0,02664 € | 5.328,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









