Similar

SN74AUC1G66YEAR | |
|---|---|
DigiKey Part Number | 296-15429-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G66YEAR |
Description | IC SWITCH SPST-NOX1 15OHM 5DSBGA |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G66YEAR Models |
Category | Switch Time (Ton, Toff) (Max) 1.4ns, 1.5ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
On-State Resistance (Max) 15Ohm | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G66YZPR | Texas Instruments | 11.532 | 296-21809-1-ND | 0,61000 € | Similar |


