
SN74AUC1G66YZPR | |
|---|---|
DigiKey Part Number | 296-21809-2-ND - Tape & Reel (TR) 296-21809-1-ND - Cut Tape (CT) 296-21809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G66YZPR |
Description | IC SWITCH SPST-NOX1 15OHM 5DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 15Ohm 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G66YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.4ns, 1.5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,39880 € | 9,97 € |
| 100 | 0,34900 € | 34,90 € |
| 250 | 0,32528 € | 81,32 € |
| 500 | 0,31100 € | 155,50 € |
| 1.000 | 0,29926 € | 299,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28474 € | 854,22 € |
| 6.000 | 0,27764 € | 1.665,84 € |
| 9.000 | 0,27408 € | 2.466,72 € |
| 15.000 | 0,27014 € | 4.052,10 € |
| 21.000 | 0,26784 € | 5.624,64 € |
| 30.000 | 0,26562 € | 7.968,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

