SN74AUC1G14YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.441
Unit Price: 0,52000 €
Datasheet
Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G14YEPR

DigiKey Part Number
296-18553-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC1G14YEPR
Description
IC INVERT SCHMITT 1CH 1IN 5DSBGA
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G14YEPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0.22V ~ 0.58V
Input Logic Level - High
0.5V ~ 1.56V
Max Propagation Delay @ V, Max CL
2.5ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC