
SN74AUC1G14YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G14YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC1G14YZPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G14YZPR |
Description | IC INVERT SCHMITT 1CH 1IN 5DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G14YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.22V ~ 0.58V | |
Input Logic Level - High | 0.5V ~ 1.56V | |
Max Propagation Delay @ V, Max CL | 2.5ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29100 € | 29,10 € |
| 250 | 0,27068 € | 67,67 € |
| 500 | 0,25846 € | 129,23 € |
| 1.000 | 0,24839 € | 248,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24199 € | 725,97 € |
| 6.000 | 0,22530 € | 1.351,80 € |
| 15.000 | 0,21695 € | 3.254,25 € |
| 30.000 | 0,20861 € | 6.258,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

