MFR Recommended

SN74AUC1G06DBVRE4 | |
|---|---|
DigiKey Part Number | SN74AUC1G06DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G06DBVRE4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G06DBVRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 9mA |
Series | Input Logic Level - Low 0V ~ 0.7V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 1.8ns @ 2.5V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Open Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G06DBVR | Texas Instruments | 458.064 | 296-12652-1-ND | 0,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13103 € | 393,09 € |
| 6.000 | 0,12729 € | 763,74 € |
| 9.000 | 0,12542 € | 1.128,78 € |
| 15.000 | 0,12334 € | 1.850,10 € |
| 21.000 | 0,12213 € | 2.564,73 € |
| 30.000 | 0,12097 € | 3.629,10 € |
| Unit Price without VAT: | 0,13103 € |
|---|---|
| Unit Price with VAT: | 0,15593 € |


