
SN74AUC1G06DBVR | |
|---|---|
DigiKey Part Number | 296-12652-2-ND - Tape & Reel (TR) 296-12652-1-ND - Cut Tape (CT) 296-12652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G06DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G06DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16840 € | 16,84 € |
| 250 | 0,15568 € | 38,92 € |
| 500 | 0,14800 € | 74,00 € |
| 1.000 | 0,14170 € | 141,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13390 € | 401,70 € |
| 6.000 | 0,13008 € | 780,48 € |
| 9.000 | 0,12817 € | 1.153,53 € |
| 15.000 | 0,12605 € | 1.890,75 € |
| 21.000 | 0,12481 € | 2.621,01 € |
| 30.000 | 0,12362 € | 3.708,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

