MFR Recommended

SN74AUC14RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AUC14RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC14RGYRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC14RGYRG4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 9mA, 9mA |
Series | Input Logic Level - Low 0.22V ~ 0.58V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.5V ~ 1.56V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 2.7ns @ 2.5V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC14RGYR | Texas Instruments | 57.000 | 296-18265-2-ND | 0,49294 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28824 € | 864,72 € |
| 6.000 | 0,28108 € | 1.686,48 € |
| 9.000 | 0,27749 € | 2.497,41 € |
| 15.000 | 0,27352 € | 4.102,80 € |
| 21.000 | 0,27120 € | 5.695,20 € |
| 30.000 | 0,26897 € | 8.069,10 € |
| Unit Price without VAT: | 0,28824 € |
|---|---|
| Unit Price with VAT: | 0,34301 € |


