
SN74AUC14RGYR | |
|---|---|
DigiKey Part Number | 296-18265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC14RGYR |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC14RGYR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 9mA, 9mA |
Series | Input Logic Level - Low 0.22V ~ 0.58V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.5V ~ 1.56V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.7ns @ 2.5V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35993 € | 1.079,79 € |
| Unit Price without VAT: | 0,35993 € |
|---|---|
| Unit Price with VAT: | 0,42832 € |

