SN74AS874NT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.810
Unit Price: 6,19643 €
Datasheet
Flip Flop 2 Element D-Type 4 Bit Positive Edge 24-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS874NT

DigiKey Part Number
296-6381-5-ND
Manufacturer
Manufacturer Product Number
SN74AS874NT
Description
IC FF D-TYPE DOUBLE 4BIT 24PDIP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 4 Bit Positive Edge 24-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74AS874NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
4
Clock Frequency
125 MHz
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
133 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
24-PDIP
Package / Case
24-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.318 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.318In Stock
Ships from Rochester Electronics, LLC