
SN74AS874DW | |
|---|---|
DigiKey Part Number | SN74AS874DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS874DW |
Description | IC FF D-TYPE DOUBLE 4BIT 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 4 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS874DW Models |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 133 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SOIC |
Number of Elements 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 125 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 6,94091 € | 1.214,66 € |
| Unit Price without VAT: | 6,94091 € |
|---|---|
| Unit Price with VAT: | 8,25968 € |

