MFR Recommended

SN74AS161NS | |
|---|---|
DigiKey Part Number | 296-SN74AS161NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS161NS |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Timing Synchronous |
Series | Count Rate 75 MHz |
Packaging Tube | Trigger Type Positive Edge |
Part Status Obsolete | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature 0°C ~ 70°C (TA) |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS161NSR | Texas Instruments | 5.806 | 296-29910-2-ND | 3,56958 € | MFR Recommended |


