
SN74AS161NSR | |
|---|---|
DigiKey Part Number | 296-29910-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS161NSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS161NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 40 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,05822 € | 8.116,44 € |
| Unit Price without VAT: | 4,05822 € |
|---|---|
| Unit Price with VAT: | 4,82928 € |

