SN74AS161D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 22.710
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.906
Unit Price: 1,14000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS161D

DigiKey Part Number
SN74AS161D-ND
Manufacturer
Manufacturer Product Number
SN74AS161D
Description
IC BINARY COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS161D Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
40 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS161BDRTexas Instruments22.710296-SN74ALS161BDRCT-ND1,31000 €Parametric Equivalent
SN74ALS161BDRochester Electronics, LLC6.9062156-SN74ALS161BD-ND1,14000 €Parametric Equivalent
Obsolete
Marketplace Stock: 11.932 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.932In Stock
Ships from Rochester Electronics, LLC