
SN74ALS161BDR | |
|---|---|
DigiKey Part Number | 296-SN74ALS161BDRTR-ND - Tape & Reel (TR) 296-SN74ALS161BDRCT-ND - Cut Tape (CT) 296-SN74ALS161BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS161BDR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS161BDR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 40 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,72800 € | 18,20 € |
| 100 | 0,64490 € | 64,49 € |
| 250 | 0,60512 € | 151,28 € |
| 500 | 0,58114 € | 290,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54058 € | 1.351,45 € |
| 5.000 | 0,52803 € | 2.640,15 € |
| 7.500 | 0,52175 € | 3.913,13 € |
| 12.500 | 0,51478 € | 6.434,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

