Similar

SN74ALVCHR16269AL | |
|---|---|
DigiKey Part Number | SN74ALVCHR16269AL-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16269AL |
Description | IC UNIV BUS RGRD BUS EXCH 56SSOP |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR16269AL Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Registered Bus Exchanger | Supplier Device Package 56-SSOP |
Number of Circuits 12 ~ 24-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16270DL | Rochester Electronics, LLC | 8.328 | 2156-SN74ALVCH16270DL-ND | 1,74769 € | Similar |


