
SN74ALVCH16270DL | |
|---|---|
DigiKey Part Number | 296-5201-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16270DL |
Description | IC UNIV BUS RGRD BUS EXCH 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16270DL Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Logic Type Registered Bus Exchanger | Supplier Device Package 56-SSOP |
Number of Circuits 12 ~ 24-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,25387 € | 677,09 € |
| Unit Price without VAT: | 1,25387 € |
|---|---|
| Unit Price with VAT: | 1,49211 € |

