
SN74ALVCH373PWR | |
|---|---|
DigiKey Part Number | 296-6285-2-ND - Tape & Reel (TR) 296-6285-1-ND - Cut Tape (CT) 296-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH373PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH373PWR | Texas Instruments | 1.842 | 296-6285-1-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50400 € | 12,60 € |
| 100 | 0,44330 € | 44,33 € |
| 250 | 0,41440 € | 103,60 € |
| 500 | 0,39690 € | 198,45 € |
| 1.000 | 0,39585 € | 395,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37068 € | 741,36 € |
| 4.000 | 0,36094 € | 1.443,76 € |
| 6.000 | 0,35606 € | 2.136,36 € |
| 10.000 | 0,35065 € | 3.506,50 € |
| 14.000 | 0,34749 € | 4.864,86 € |
| 20.000 | 0,34445 € | 6.889,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

