SN74ALVCH16903DGVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 60.000
Unit Price: 5,11196 €
Datasheet
Universal Bus Driver 12-Bit 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16903DGVR

DigiKey Part Number
296-6271-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16903DGVR
Description
IC UNIV BUS DRVR 56-TVSOP
Customer Reference
Detailed Description
Universal Bus Driver 12-Bit 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16903DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Driver
Number of Circuits
12-Bit
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC