Universal Bus Driver 12-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16903DGGR

DigiKey Part Number
296-6270-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16903DGGR
Description
IC UNIV BUS DRVR 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Driver 12-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16903DGGR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Universal Bus Driver
Supplier Device Package
56-TSSOP
Number of Circuits
12-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
Marketplace Stock: 60.000 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,85727 €9.714,54 €
Manufacturers Standard Package
Unit Price without VAT:4,85727 €
Unit Price with VAT:5,78015 €

Other Suppliers on DigiKey

60.000In Stock
Ships from Rochester Electronics, LLC