
SN74ALVCH16245DGGR | |
|---|---|
DigiKey Part Number | 296-5190-2-ND - Tape & Reel (TR) 296-5190-1-ND - Cut Tape (CT) 296-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16245DGGR |
Description | IC TXRX 1.65V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245DGG,118 | Nexperia USA Inc. | 1.095 | 1727-4059-1-ND | 1,05000 € | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 2,62000 € | Similar |
| 74ALVCH16245DGG,11 | Nexperia USA Inc. | 2.000 | 1727-8377-1-ND | 0,93000 € | Similar |
| 74LCX16245MTDX | onsemi | 3.058 | 74LCX16245MTDXCT-ND | 1,46000 € | Similar |
| 74VCX16245MTD | onsemi | 143 | 1990-74VCX16245MTD-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,94120 € | 23,53 € |
| 100 | 0,83730 € | 83,73 € |
| 250 | 0,78780 € | 196,95 € |
| 500 | 0,77630 € | 388,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71309 € | 1.426,18 € |
| 4.000 | 0,69642 € | 2.785,68 € |
| 6.000 | 0,68808 € | 4.128,48 € |
| 10.000 | 0,67884 € | 6.788,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |






