
SN74ALVC7814-40DL | |
|---|---|
DigiKey Part Number | 296-5173-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC7814-40DL |
Description | IC FIFO ASYNC 64X18 20NS 56SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 1.125K (64 x 18) Uni-Directional 25MHz 20ns 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC7814-40DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 1.125K (64 x 18) | |
Function | Asynchronous | |
Data Rate | 25MHz | |
Access Time | 20ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 40µA | |
Bus Directional | Uni-Directional | |
Expansion Type | Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,85470 € | 1.285,47 € |
| Unit Price without VAT: | 12,85470 € |
|---|---|
| Unit Price with VAT: | 15,29709 € |

