
SN74ALVC7813-40DL | |
|---|---|
DigiKey Part Number | 296-5171-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC7813-40DL |
Description | IC FIFO SYNC 64X18 20NS 56SSOP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1.125K (64 x 18) Uni-Directional 25MHz 20ns 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC7813-40DL Models |
Category | Current - Supply (Max) 40µA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Width |
Packaging Tube | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 1.125K (64 x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 25MHz | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Access Time 20ns | Supplier Device Package 56-SSOP |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |

