Synchronous FIFO 1.125K (64 x 18) Uni-Directional 50MHz 13ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC7813-20DLR

DigiKey Part Number
2156-SN74ALVC7813-20DLR-ND
Manufacturer
Manufacturer Product Number
SN74ALVC7813-20DLR
Description
IC FIFO SYNC 64X18 13NS 56SSOP
Customer Reference
Detailed Description
Synchronous FIFO 1.125K (64 x 18) Uni-Directional 50MHz 13ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC7813-20DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
1.125K (64 x 18)
Function
Synchronous
Data Rate
50MHz
Access Time
13ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
40µA
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
693,73507 €257,72 €
Unit Price without VAT:3,73507 €
Unit Price with VAT:4,44473 €