Asynchronous FIFO 4.5K (256 x 18) Uni-Directional 40MHz 18ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC7806-25DL

DigiKey Part Number
296-5168-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVC7806-25DL
Description
IC FIFO ASYNC 256X18 56SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 4.5K (256 x 18) Uni-Directional 40MHz 18ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC7806-25DL Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
40µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Active
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
4.5K (256 x 18)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
40MHz
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Access Time
18ns
Supplier Device Package
56-SSOP
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 101 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10011,84130 €1.184,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,84130 €
Unit Price with VAT:14,09115 €

Other Suppliers on DigiKey

101In Stock
Ships from Rochester Electronics, LLC