
SN74ALVC7805-20DLR | |
|---|---|
DigiKey Part Number | 296-15979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC7805-20DLR |
Description | IC FIFO SYNC 256X18 13NS 56SSOP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (256 x 18) Uni-Directional 50MHz 13ns 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC7805-20DLR Models |
Category | Current - Supply (Max) 40µA |
Manufacturer Texas Instruments | Bus Directional Uni-Directional |
Series | Expansion Type Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 4.5K (256 x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Access Time 13ns | Supplier Device Package 56-SSOP |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |

