Synchronous FIFO 4.5K (256 x 18) Uni-Directional 50MHz 13ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC7805-20DL

DigiKey Part Number
296-5165-5-ND
Manufacturer
Manufacturer Product Number
SN74ALVC7805-20DL
Description
IC FIFO SYNC 256X18 13NS 56SSOP
Customer Reference
Detailed Description
Synchronous FIFO 4.5K (256 x 18) Uni-Directional 50MHz 13ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC7805-20DL Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
40µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Width
Packaging
Tube
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
4.5K (256 x 18)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
50MHz
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Access Time
13ns
Supplier Device Package
56-SSOP
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.420 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.420In Stock
Ships from Rochester Electronics, LLC