Asynchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC7804-40DLR

DigiKey Part Number
SN74ALVC7804-40DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVC7804-40DLR
Description
IC FIFO ASYNC 512X18 56SSOP
Customer Reference
Detailed Description
Asynchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC7804-40DLR Models
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
40µA
Manufacturer
Texas Instruments
Bus Directional
Uni-Directional
Series
Expansion Type
Width
Packaging
Tape & Reel (TR)
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (512 x 18)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
25MHz
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Access Time
20ns
Supplier Device Package
56-SSOP
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types