
SN74ALVC3651-20PQ | |
|---|---|
DigiKey Part Number | 2156-SN74ALVC3651-20PQ-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC3651-20PQ |
Description | IC 2048X36 SYNC FOFO MEM 132-QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (2K x 36) Bi-Directional 50MHz 11.5ns 132-BQFP (24.13x24.13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (2K x 36) | |
Function | Synchronous | |
Data Rate | 50MHz | |
Access Time | 11.5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 350µA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,54235 € | 264,22 € |
| Unit Price without VAT: | 15,54235 € |
|---|---|
| Unit Price with VAT: | 18,49540 € |

