
SN74ALVC3641-20PCB | |
|---|---|
DigiKey Part Number | 2156-SN74ALVC3641-20PCB-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC3641-20PCB |
Description | IC 1024X36SYNC FIFO MEM 120HLQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (1K x 36) Bi-Directional 50MHz 11.5ns 120-HLQFP (14x14) |
Category | Current - Supply (Max) 350µA |
Manufacturer Texas Instruments | Bus Directional Bi-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 36K (1K x 36) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 120-LQFP |
Access Time 11.5ns | Supplier Device Package 120-HLQFP (14x14) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,81111 € | 248,60 € |
| Unit Price without VAT: | 13,81111 € |
|---|---|
| Unit Price with VAT: | 16,43522 € |

