Synchronous FIFO 36K (1K x 36) Bi-Directional 100MHz 7.5ns 120-HLQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC3641-10PCB

DigiKey Part Number
2156-SN74ALVC3641-10PCB-TI-ND
Manufacturer
Manufacturer Product Number
SN74ALVC3641-10PCB
Description
IC 1024X36SYNC FIFO MEM 120HLQFP
Customer Reference
Detailed Description
Synchronous FIFO 36K (1K x 36) Bi-Directional 100MHz 7.5ns 120-HLQFP (14x14)
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
350µA
Manufacturer
Texas Instruments
Bus Directional
Bi-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
36K (1K x 36)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
100MHz
Package / Case
120-LQFP
Access Time
7.5ns
Supplier Device Package
120-HLQFP (14x14)
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1813,81111 €248,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,81111 €
Unit Price with VAT:16,43522 €