
SN74ALVC3631-20PQ | |
|---|---|
DigiKey Part Number | 2156-SN74ALVC3631-20PQ-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC3631-20PQ |
Description | IC 512X36 SYNC FIFO MEM 132-QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 18K (512 x 36) Bi-Directional 50MHz 11.5ns 132-BQFP (24.13x24.13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 18K (512 x 36) | |
Function | Synchronous | |
Data Rate | 50MHz | |
Access Time | 11.5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 350µA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 132-BQFP Bumpered | |
Supplier Device Package | 132-BQFP (24.13x24.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,17913 € | 257,12 € |
| Unit Price without VAT: | 11,17913 € |
|---|---|
| Unit Price with VAT: | 13,30316 € |

