MFR Recommended
Similar

SN74ALVC14DRG4 | |
|---|---|
DigiKey Part Number | SN74ALVC14DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14DRG4 |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12893 € | 322,32 € |
| 5.000 | 0,12506 € | 625,30 € |
| 7.500 | 0,12313 € | 923,48 € |
| 12.500 | 0,12098 € | 1.512,25 € |
| 17.500 | 0,11973 € | 2.095,28 € |
| 25.000 | 0,11852 € | 2.963,00 € |
| 62.500 | 0,11592 € | 7.245,00 € |
| Unit Price without VAT: | 0,12893 € |
|---|---|
| Unit Price with VAT: | 0,15343 € |



