
SN74ALVC14DR | |
|---|---|
DigiKey Part Number | 296-5120-2-ND - Tape & Reel (TR) 296-5120-1-ND - Cut Tape (CT) 296-5120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC14DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.35V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,18302 € | 183,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17390 € | 434,75 € |
| 5.000 | 0,16895 € | 844,75 € |
| 7.500 | 0,16647 € | 1.248,53 € |
| 12.500 | 0,16372 € | 2.046,50 € |
| 17.500 | 0,16211 € | 2.836,93 € |
| 25.000 | 0,16057 € | 4.014,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

