Similar

SN74ALS841NT | |
|---|---|
DigiKey Part Number | 296-5087-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS841NT |
Description | IC D-TYPE TRANSP 10:10 24-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS841NT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 24-DIP (0.300", 7.62mm) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS841DW | Rochester Electronics, LLC | 6.516 | 2156-SN74ALS841DW-ND | 10,48000 € | Similar |


