
SN74ALS841DW | |
|---|---|
DigiKey Part Number | 296-5086-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS841DW |
Description | IC D-TYPE TRANSP 10:10 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS841DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 10 | 8,22700 € | 82,27 € |
| 25 | 7,66480 € | 191,62 € |
| 100 | 7,04750 € | 704,75 € |
| 250 | 6,75324 € | 1.688,31 € |
| 500 | 6,57580 € | 3.287,90 € |
| 1.000 | 6,42986 € | 6.429,86 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |

