Direct

SN74ALS575ADWRG4 | |
|---|---|
DigiKey Part Number | SN74ALS575ADWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS575ADWRG4 |
Description | IC FF D-TYPE SINGLE 8BIT 24SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS575ADWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 17 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |


