Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS575ADW

DigiKey Part Number
296-33751-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS575ADW
Description
IC FF D-TYPE SINGLE 8BIT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS575ADW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
14ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
2.6mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
17 mA
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
24-SOIC
Number of Elements
1
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Clock Frequency
30 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20.244 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1507,39613 €1.109,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,39613 €
Unit Price with VAT:8,80139 €

Other Suppliers on DigiKey

20.244In Stock
Ships from Rochester Electronics, LLC