Parametric Equivalent
Parametric Equivalent

SN74ALS563BNSR | |
|---|---|
DigiKey Part Number | SN74ALS563BNSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS563BNSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS563BNSR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS373ANSR | Texas Instruments | 371 | 296-SN74ALS373ANSRCT-ND | 1,35000 € | Parametric Equivalent |
| SN74ALS533ANSR | Texas Instruments | 28.000 | 296-28868-2-ND | 3,70551 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,16990 € | 12.339,80 € |
| Unit Price without VAT: | 6,16990 € |
|---|---|
| Unit Price with VAT: | 7,34218 € |


