
SN74ALS373ANSR | |
|---|---|
DigiKey Part Number | 296-SN74ALS373ANSRTR-ND - Tape & Reel (TR) 296-SN74ALS373ANSRCT-ND - Cut Tape (CT) 296-SN74ALS373ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS373ANSR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS373ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 2.6mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89720 € | 22,43 € |
| 100 | 0,79750 € | 79,75 € |
| 250 | 0,74988 € | 187,47 € |
| 500 | 0,73730 € | 368,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67818 € | 1.356,36 € |
| 4.000 | 0,66220 € | 2.648,80 € |
| 6.000 | 0,65419 € | 3.925,14 € |
| 10.000 | 0,64532 € | 6.453,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

