MFR Recommended

SN74ALS373ANS | |
|---|---|
DigiKey Part Number | 296-SN74ALS373ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS373ANS |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Independent Circuits 1 |
Series | Delay Time - Propagation 23ns |
Packaging Tube | Current - Output High, Low 2.6mA, 24mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State, Non-Inverted | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS373ANSR | Texas Instruments | 371 | 296-SN74ALS373ANSRCT-ND | 1,35000 € | MFR Recommended |


