
SN74ALS299N | |
|---|---|
DigiKey Part Number | 296-33736-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS299N |
Description | IC SR TRI-STATE 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS299N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 20-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 20 | 6,98150 € | 139,63 € |
| 40 | 6,65325 € | 266,13 € |
| 100 | 6,30660 € | 630,66 € |
| 260 | 6,02858 € | 1.567,43 € |
| 500 | 5,87704 € | 2.938,52 € |
| 1.000 | 5,74409 € | 5.744,09 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |

